5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA0805R0050FIM

DigiKey Part Number
283-MFSA0805R0050FIMTR-ND - Tape & Reel (TR)
283-MFSA0805R0050FIMCT-ND - Cut Tape (CT)
283-MFSA0805R0050FIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA0805R0050FIM
Description
RES 0.005 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,26300 Kč42,63 Kč
253,59480 Kč89,87 Kč
503,18320 Kč159,16 Kč
1002,82840 Kč282,84 Kč
2502,44164 Kč610,41 Kč
5002,19934 Kč1 099,67 Kč
1 0001,99313 Kč1 993,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,89397 Kč7 575,88 Kč
8 0001,75173 Kč14 013,84 Kč
12 0001,67869 Kč20 144,28 Kč
20 0001,59604 Kč31 920,80 Kč
28 0001,54679 Kč43 310,12 Kč
40 0001,49867 Kč59 946,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč