



MFSA0612R0020FDM | |
|---|---|
DigiKey Part Number | 283-MFSA0612R0020FDMTR-ND - Tape & Reel (TR) 283-MFSA0612R0020FDMCT-ND - Cut Tape (CT) 283-MFSA0612R0020FDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0612R0020FDM |
Description | RES 0.002 OHM 1% 1.5W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 50 | 8,12620 Kč | 406,31 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 250 | 6,36240 Kč | 1 590,60 Kč |
| 500 | 5,78494 Kč | 2 892,47 Kč |
| 1 000 | 5,29360 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,74781 Kč | 18 991,24 Kč |
| 8 000 | 4,43158 Kč | 35 452,64 Kč |
| 12 000 | 4,26916 Kč | 51 229,92 Kč |
| 20 000 | 4,08544 Kč | 81 708,80 Kč |
| 28 000 | 3,97600 Kč | 111 328,00 Kč |
| 40 000 | 3,86908 Kč | 154 763,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

