2 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA0612R0020FDM

DigiKey Part Number
283-MFSA0612R0020FDMTR-ND - Tape & Reel (TR)
283-MFSA0612R0020FDMCT-ND - Cut Tape (CT)
283-MFSA0612R0020FDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA0612R0020FDM
Description
RES 0.002 OHM 1% 1.5W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,68800 Kč106,88 Kč
259,11320 Kč227,83 Kč
508,12620 Kč406,31 Kč
1007,28630 Kč728,63 Kč
2506,36240 Kč1 590,60 Kč
5005,78494 Kč2 892,47 Kč
1 0005,29360 Kč5 293,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,74781 Kč18 991,24 Kč
8 0004,43158 Kč35 452,64 Kč
12 0004,26916 Kč51 229,92 Kč
20 0004,08544 Kč81 708,80 Kč
28 0003,97600 Kč111 328,00 Kč
40 0003,86908 Kč154 763,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč