



MFLA2512R3900FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R3900FCTR-ND - Tape & Reel (TR) 283-MFLA2512R3900FCCT-ND - Cut Tape (CT) 283-MFLA2512R3900FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R3900FC |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,10560 Kč | 177,64 Kč |
| 50 | 6,32040 Kč | 316,02 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 250 | 4,92024 Kč | 1 230,06 Kč |
| 500 | 4,46166 Kč | 2 230,83 Kč |
| 1 000 | 4,07214 Kč | 4 072,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63287 Kč | 14 531,48 Kč |
| 8 000 | 3,38199 Kč | 27 055,92 Kč |
| 12 000 | 3,25313 Kč | 39 037,56 Kč |
| 20 000 | 3,10738 Kč | 62 147,60 Kč |
| 28 000 | 3,02055 Kč | 84 575,40 Kč |
| 40 000 | 2,93571 Kč | 117 428,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

