



MFLA2512R2700FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R2700FCTR-ND - Tape & Reel (TR) 283-MFLA2512R2700FCCT-ND - Cut Tape (CT) 283-MFLA2512R2700FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R2700FC |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 6,57660 Kč | 328,83 Kč |
| 100 | 5,88360 Kč | 588,36 Kč |
| 250 | 5,12352 Kč | 1 280,88 Kč |
| 500 | 4,64812 Kč | 2 324,06 Kč |
| 1 000 | 4,24412 Kč | 4 244,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78951 Kč | 15 158,04 Kč |
| 8 000 | 3,52929 Kč | 28 234,32 Kč |
| 12 000 | 3,39562 Kč | 40 747,44 Kč |
| 20 000 | 3,24444 Kč | 64 888,80 Kč |
| 28 000 | 3,15438 Kč | 88 322,64 Kč |
| 40 000 | 3,06640 Kč | 122 656,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

