



MFLA2512R2500FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R2500FCTR-ND - Tape & Reel (TR) 283-MFLA2512R2500FCCT-ND - Cut Tape (CT) 283-MFLA2512R2500FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R2500FC |
Description | RES 0.25 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 50 | 5,23280 Kč | 261,64 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 250 | 4,05932 Kč | 1 014,83 Kč |
| 500 | 3,67382 Kč | 1 836,91 Kč |
| 1 000 | 3,34666 Kč | 3 346,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97369 Kč | 11 894,76 Kč |
| 8 000 | 2,76281 Kč | 22 102,48 Kč |
| 12 000 | 2,65452 Kč | 31 854,24 Kč |
| 20 000 | 2,53203 Kč | 50 640,60 Kč |
| 28 000 | 2,45904 Kč | 68 853,12 Kč |
| 40 000 | 2,38772 Kč | 95 508,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

