



MFLA2512R1800FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R1800FCTR-ND - Tape & Reel (TR) 283-MFLA2512R1800FCCT-ND - Cut Tape (CT) 283-MFLA2512R1800FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R1800FC |
Description | RES 0.18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 8,28100 Kč | 82,81 Kč |
| 25 | 7,04080 Kč | 176,02 Kč |
| 50 | 6,26260 Kč | 313,13 Kč |
| 100 | 5,60100 Kč | 560,10 Kč |
| 250 | 4,87528 Kč | 1 218,82 Kč |
| 500 | 4,42086 Kč | 2 210,43 Kč |
| 1 000 | 4,03491 Kč | 4 034,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,59965 Kč | 14 398,60 Kč |
| 8 000 | 3,35107 Kč | 26 808,56 Kč |
| 12 000 | 3,22339 Kč | 38 680,68 Kč |
| 20 000 | 3,07897 Kč | 61 579,40 Kč |
| 28 000 | 2,99294 Kč | 83 802,32 Kč |
| 40 000 | 2,90887 Kč | 116 354,80 Kč |
| 48 000 | 2,86858 Kč | 137 691,84 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |

