



MFL1206R0390FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0390FSTR-ND - Tape & Reel (TR) 283-MFL1206R0390FSCT-ND - Cut Tape (CT) 283-MFL1206R0390FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0390FS |
Description | RES 0.039 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82840 Kč | 282,84 Kč |
| 250 | 2,44164 Kč | 610,41 Kč |
| 500 | 2,19934 Kč | 1 099,67 Kč |
| 1 000 | 1,99313 Kč | 1 993,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70722 Kč | 8 536,10 Kč |
| 10 000 | 1,58115 Kč | 15 811,50 Kč |
| 15 000 | 1,51639 Kč | 22 745,85 Kč |
| 25 000 | 1,44313 Kč | 36 078,25 Kč |
| 35 000 | 1,39949 Kč | 48 982,15 Kč |
| 50 000 | 1,35684 Kč | 67 842,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

