



MFL1206R0300FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0300FSTR-ND - Tape & Reel (TR) 283-MFL1206R0300FSCT-ND - Cut Tape (CT) 283-MFL1206R0300FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0300FS |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,29660 Kč | 164,83 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 250 | 2,53068 Kč | 632,67 Kč |
| 500 | 2,28038 Kč | 1 140,19 Kč |
| 1 000 | 2,06725 Kč | 2 067,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,77232 Kč | 8 861,60 Kč |
| 10 000 | 1,64202 Kč | 16 420,20 Kč |
| 15 000 | 1,57512 Kč | 23 626,80 Kč |
| 25 000 | 1,49943 Kč | 37 485,75 Kč |
| 35 000 | 1,45432 Kč | 50 901,20 Kč |
| 50 000 | 1,41026 Kč | 70 513,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

