



MFL0603R9100FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R9100FBTR-ND - Tape & Reel (TR) 283-MFL0603R9100FBCT-ND - Cut Tape (CT) 283-MFL0603R9100FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R9100FB |
Description | RES 0.91 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,63570 Kč | 163,57 Kč |
| 250 | 1,40352 Kč | 350,88 Kč |
| 500 | 1,25778 Kč | 628,89 Kč |
| 1 000 | 1,13368 Kč | 1 133,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95826 Kč | 4 791,30 Kč |
| 10 000 | 0,88232 Kč | 8 823,20 Kč |
| 15 000 | 0,84331 Kč | 12 649,65 Kč |
| 25 000 | 0,79918 Kč | 19 979,50 Kč |
| 35 000 | 0,77288 Kč | 27 050,80 Kč |
| 50 000 | 0,74718 Kč | 37 359,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

