



MFL0603R6200FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R6200FBTR-ND - Tape & Reel (TR) 283-MFL0603R6200FBCT-ND - Cut Tape (CT) 283-MFL0603R6200FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R6200FB |
Description | RES 0.62 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 25 | 2,49680 Kč | 62,42 Kč |
| 50 | 2,20540 Kč | 110,27 Kč |
| 100 | 1,95580 Kč | 195,58 Kč |
| 250 | 1,68112 Kč | 420,28 Kč |
| 500 | 1,50886 Kč | 754,43 Kč |
| 1 000 | 1,36238 Kč | 1 362,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20795 Kč | 6 039,75 Kč |
| 10 000 | 1,11495 Kč | 11 149,50 Kč |
| 15 000 | 1,06718 Kč | 16 007,70 Kč |
| 25 000 | 1,01314 Kč | 25 328,50 Kč |
| 35 000 | 0,98093 Kč | 34 332,55 Kč |
| 50 000 | 0,94947 Kč | 47 473,50 Kč |
| 60 000 | 0,93438 Kč | 56 062,80 Kč |
| 120 000 | 0,88259 Kč | 105 910,80 Kč |
| 125 000 | 0,87979 Kč | 109 973,75 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

