



MFL0603R1000FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R1000FBTR-ND - Tape & Reel (TR) 283-MFL0603R1000FBCT-ND - Cut Tape (CT) 283-MFL0603R1000FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R1000FB |
Description | RES 0.1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 50 | 2,22580 Kč | 111,29 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 250 | 1,69664 Kč | 424,16 Kč |
| 500 | 1,52278 Kč | 761,39 Kč |
| 1 000 | 1,37495 Kč | 1 374,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16749 Kč | 5 837,45 Kč |
| 10 000 | 1,07713 Kč | 10 771,30 Kč |
| 15 000 | 1,03071 Kč | 15 460,65 Kč |
| 25 000 | 0,97820 Kč | 24 455,00 Kč |
| 35 000 | 0,94691 Kč | 33 141,85 Kč |
| 50 000 | 0,91634 Kč | 45 817,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

