100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0603R1000FB

DigiKey Part Number
283-MFL0603R1000FBTR-ND - Tape & Reel (TR)
283-MFL0603R1000FBCT-ND - Cut Tape (CT)
283-MFL0603R1000FBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0603R1000FB
Description
RES 0.1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,00300 Kč30,03 Kč
252,51960 Kč62,99 Kč
502,22580 Kč111,29 Kč
1001,97380 Kč197,38 Kč
2501,69664 Kč424,16 Kč
5001,52278 Kč761,39 Kč
1 0001,37495 Kč1 374,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,16749 Kč5 837,45 Kč
10 0001,07713 Kč10 771,30 Kč
15 0001,03071 Kč15 460,65 Kč
25 0000,97820 Kč24 455,00 Kč
35 0000,94691 Kč33 141,85 Kč
50 0000,91634 Kč45 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč