



MFL0402R3000FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R3000FPTR-ND - Tape & Reel (TR) 283-MFL0402R3000FPCT-ND - Cut Tape (CT) 283-MFL0402R3000FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R3000FP |
Description | RES 0.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 250 | 1,50260 Kč | 375,65 Kč |
| 500 | 1,34682 Kč | 673,41 Kč |
| 1 000 | 1,21494 Kč | 1 214,94 Kč |
| 5 000 | 0,97956 Kč | 4 897,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94770 Kč | 9 477,00 Kč |
| 20 000 | 0,87904 Kč | 17 580,80 Kč |
| 30 000 | 0,84378 Kč | 25 313,40 Kč |
| 50 000 | 0,80387 Kč | 40 193,50 Kč |
| 70 000 | 0,78011 Kč | 54 607,70 Kč |
| 100 000 | 0,75688 Kč | 75 688,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

