



MFL0402R1000FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R1000FPTR-ND - Tape & Reel (TR) 283-MFL0402R1000FPCT-ND - Cut Tape (CT) 283-MFL0402R1000FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R1000FP |
Description | RES 0.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,04100 Kč | 102,05 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 250 | 1,55132 Kč | 387,83 Kč |
| 500 | 1,39174 Kč | 695,87 Kč |
| 1 000 | 1,25568 Kč | 1 255,68 Kč |
| 5 000 | 1,01315 Kč | 5 065,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98054 Kč | 9 805,40 Kč |
| 20 000 | 0,90981 Kč | 18 196,20 Kč |
| 30 000 | 0,87348 Kč | 26 204,40 Kč |
| 50 000 | 0,83239 Kč | 41 619,50 Kč |
| 70 000 | 0,80790 Kč | 56 553,00 Kč |
| 100 000 | 0,78398 Kč | 78 398,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

