



MFHA2512R5100FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R5100FETR-ND - Tape & Reel (TR) 283-MFHA2512R5100FECT-ND - Cut Tape (CT) 283-MFHA2512R5100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R5100FE |
Description | RES 0.51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,11980 Kč | 411,98 Kč |
| 250 | 3,57300 Kč | 893,25 Kč |
| 500 | 3,22992 Kč | 1 614,96 Kč |
| 1 000 | 2,93825 Kč | 2 938,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,60396 Kč | 10 415,84 Kč |
| 8 000 | 2,41608 Kč | 19 328,64 Kč |
| 12 000 | 2,31961 Kč | 27 835,32 Kč |
| 20 000 | 2,21048 Kč | 44 209,60 Kč |
| 28 000 | 2,14546 Kč | 60 072,88 Kč |
| 40 000 | 2,08194 Kč | 83 277,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

