



MFHA1206R2200FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R2200FCTR-ND - Tape & Reel (TR) 283-MFHA1206R2200FCCT-ND - Cut Tape (CT) 283-MFHA1206R2200FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R2200FC |
Description | RES 0.22 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 50 | 2,44420 Kč | 122,21 Kč |
| 100 | 2,16910 Kč | 216,91 Kč |
| 250 | 1,86632 Kč | 466,58 Kč |
| 500 | 1,67690 Kč | 838,45 Kč |
| 1 000 | 1,51585 Kč | 1 515,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33862 Kč | 6 693,10 Kč |
| 10 000 | 1,23674 Kč | 12 367,40 Kč |
| 15 000 | 1,18440 Kč | 17 766,00 Kč |
| 25 000 | 1,12518 Kč | 28 129,50 Kč |
| 35 000 | 1,08990 Kč | 38 146,50 Kč |
| 50 000 | 1,05544 Kč | 52 772,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

