



MFHA1206R1500FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R1500FCTR-ND - Tape & Reel (TR) 283-MFHA1206R1500FCCT-ND - Cut Tape (CT) 283-MFHA1206R1500FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R1500FC |
Description | RES 0.15 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,12100 Kč | 31,21 Kč |
| 25 | 2,63840 Kč | 65,96 Kč |
| 50 | 2,32620 Kč | 116,31 Kč |
| 100 | 2,06400 Kč | 206,40 Kč |
| 250 | 1,77600 Kč | 444,00 Kč |
| 500 | 1,59458 Kč | 797,29 Kč |
| 1 000 | 1,44082 Kč | 1 440,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27915 Kč | 6 395,75 Kč |
| 10 000 | 1,18137 Kč | 11 813,70 Kč |
| 15 000 | 1,13113 Kč | 16 966,95 Kč |
| 25 000 | 1,07429 Kč | 26 857,25 Kč |
| 35 000 | 1,04043 Kč | 36 415,05 Kč |
| 50 000 | 1,00734 Kč | 50 367,00 Kč |
| 60 000 | 0,99147 Kč | 59 488,20 Kč |
| 120 000 | 0,93701 Kč | 112 441,20 Kč |
| 125 000 | 0,93408 Kč | 116 760,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

