



MFHA1206R1200FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R1200FCTR-ND - Tape & Reel (TR) 283-MFHA1206R1200FCCT-ND - Cut Tape (CT) 283-MFHA1206R1200FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R1200FC |
Description | RES 0.12 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,08300 Kč | 208,30 Kč |
| 250 | 1,79240 Kč | 448,10 Kč |
| 500 | 1,60928 Kč | 804,64 Kč |
| 1 000 | 1,45411 Kč | 1 454,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23628 Kč | 6 181,40 Kč |
| 10 000 | 1,14124 Kč | 11 412,40 Kč |
| 15 000 | 1,09243 Kč | 16 386,45 Kč |
| 25 000 | 1,03722 Kč | 25 930,50 Kč |
| 35 000 | 1,00431 Kč | 35 150,85 Kč |
| 50 000 | 0,97216 Kč | 48 608,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

