



MFFA0612R0010FCM | |
|---|---|
DigiKey Part Number | 283-MFFA0612R0010FCMTR-ND - Tape & Reel (TR) 283-MFFA0612R0010FCMCT-ND - Cut Tape (CT) 283-MFFA0612R0010FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFFA0612R0010FCM |
Description | RES 0.001 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.065" L x 0.120" W (1.65mm x 3.05mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 50 | 7,13100 Kč | 356,55 Kč |
| 100 | 6,38550 Kč | 638,55 Kč |
| 250 | 5,56784 Kč | 1 391,96 Kč |
| 500 | 5,05548 Kč | 2 527,74 Kč |
| 1 000 | 4,61977 Kč | 4 619,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,13194 Kč | 16 527,76 Kč |
| 8 000 | 3,85145 Kč | 30 811,60 Kč |
| 12 000 | 3,70742 Kč | 44 489,04 Kč |
| 20 000 | 3,54449 Kč | 70 889,80 Kč |
| 28 000 | 3,44744 Kč | 96 528,32 Kč |
| 40 000 | 3,35261 Kč | 134 104,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

