
MFBW1V2012-221-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-221-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-221-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-221-R |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 1 000 | 0,41849 Kč | 418,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37555 Kč | 1 502,20 Kč |
| 8 000 | 0,35405 Kč | 2 832,40 Kč |
| 12 000 | 0,34206 Kč | 4 104,72 Kč |
| 20 000 | 0,32755 Kč | 6 551,00 Kč |
| 28 000 | 0,31833 Kč | 8 913,24 Kč |
| 40 000 | 0,30884 Kč | 12 353,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

