1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V2012-102-R

DigiKey Part Number
283-MFBW1V2012-102-RTR-ND - Tape & Reel (TR)
283-MFBW1V2012-102-RCT-ND - Cut Tape (CT)
283-MFBW1V2012-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V2012-102-R
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
1000,60050 Kč60,05 Kč
1 0000,49450 Kč494,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48453 Kč1 938,12 Kč
8 0000,45681 Kč3 654,48 Kč
12 0000,44136 Kč5 296,32 Kč
20 0000,42264 Kč8 452,80 Kč
28 0000,41074 Kč11 500,72 Kč
40 0000,39851 Kč15 940,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč