
MFBW1V1005-000-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-000-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-000-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-000-R |
Description | FERRITE BEAD 0 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 800mA 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.026" (0.65mm) |
Impedance @ Frequency 0 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| 100 | 0,19740 Kč | 19,74 Kč |
| 1 000 | 0,16210 Kč | 162,10 Kč |
| 5 000 | 0,14140 Kč | 707,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15400 Kč | 1 540,00 Kč |
| 20 000 | 0,14519 Kč | 2 903,80 Kč |
| 30 000 | 0,14027 Kč | 4 208,10 Kč |
| 50 000 | 0,13432 Kč | 6 716,00 Kč |
| 70 000 | 0,13054 Kč | 9 137,80 Kč |
| 100 000 | 0,12665 Kč | 12 665,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






