60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V2012-600-R

DigiKey Part Number
283-MFBM1V2012-600-RTR-ND - Tape & Reel (TR)
283-MFBM1V2012-600-RCT-ND - Cut Tape (CT)
283-MFBM1V2012-600-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V2012-600-R
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3.5A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
1000,49140 Kč49,14 Kč
1 0000,40484 Kč404,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40621 Kč1 624,84 Kč
8 0000,38295 Kč3 063,60 Kč
12 0000,36999 Kč4 439,88 Kč
20 0000,35429 Kč7 085,80 Kč
28 0000,34431 Kč9 640,68 Kč
40 0000,33406 Kč13 362,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč