
MFBM1V2012-501-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-501-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-501-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-501-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-501-R |
Description | FERRITE BEAD 500 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBM1V2012-501-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,69500 Kč | 6,95 Kč |
| 100 | 0,57890 Kč | 57,89 Kč |
| 1 000 | 0,47615 Kč | 476,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44442 Kč | 1 777,68 Kč |
| 8 000 | 0,41900 Kč | 3 352,00 Kč |
| 12 000 | 0,40481 Kč | 4 857,72 Kč |
| 20 000 | 0,38764 Kč | 7 752,80 Kč |
| 28 000 | 0,37673 Kč | 10 548,44 Kč |
| 40 000 | 0,36550 Kč | 14 620,00 Kč |
| 100 000 | 0,33821 Kč | 33 821,00 Kč |
| 200 000 | 0,31896 Kč | 63 792,00 Kč |
| 400 000 | 0,30083 Kč | 120 332,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











