220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V2012-221-R

DigiKey Part Number
283-MFBM1V2012-221-RTR-ND - Tape & Reel (TR)
283-MFBM1V2012-221-RCT-ND - Cut Tape (CT)
283-MFBM1V2012-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V2012-221-R
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
1000,60890 Kč60,89 Kč
1 0000,50017 Kč500,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46973 Kč1 878,92 Kč
8 0000,44285 Kč3 542,80 Kč
12 0000,42787 Kč5 134,44 Kč
20 0000,40971 Kč8 194,20 Kč
28 0000,39819 Kč11 149,32 Kč
40 0000,38633 Kč15 453,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč