
MFBM1V2012-102-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-102-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-102-R |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 100 | 0,65090 Kč | 65,09 Kč |
| 1 000 | 0,53461 Kč | 534,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49891 Kč | 1 995,64 Kč |
| 8 000 | 0,47038 Kč | 3 763,04 Kč |
| 12 000 | 0,45447 Kč | 5 453,64 Kč |
| 20 000 | 0,43518 Kč | 8 703,60 Kč |
| 28 000 | 0,42294 Kč | 11 842,32 Kč |
| 40 000 | 0,41035 Kč | 16 414,00 Kč |
| 100 000 | 0,37971 Kč | 37 971,00 Kč |
| 200 000 | 0,35810 Kč | 71 620,00 Kč |
| 400 000 | 0,33776 Kč | 135 104,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



