600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1608-601-R

DigiKey Part Number
283-MFBM1V1608-601-RTR-ND - Tape & Reel (TR)
283-MFBM1V1608-601-RCT-ND - Cut Tape (CT)
283-MFBM1V1608-601-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1608-601-R
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
180mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,58400 Kč5,84 Kč
1000,47970 Kč47,97 Kč
1 0000,39500 Kč395,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35444 Kč1 417,76 Kč
8 0000,33416 Kč2 673,28 Kč
12 0000,32284 Kč3 874,08 Kč
20 0000,30914 Kč6 182,80 Kč
28 0000,30044 Kč8 412,32 Kč
40 0000,29148 Kč11 659,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč