
MFBM1V1608-150-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-150-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-150-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-150-R |
Description | FERRITE BEAD 15 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 1 000 | 0,29019 Kč | 290,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29508 Kč | 1 180,32 Kč |
| 8 000 | 0,27817 Kč | 2 225,36 Kč |
| 12 000 | 0,26876 Kč | 3 225,12 Kč |
| 20 000 | 0,25734 Kč | 5 146,80 Kč |
| 28 000 | 0,25010 Kč | 7 002,80 Kč |
| 40 000 | 0,24264 Kč | 9 705,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

