
MFBM1V1005-221-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-221-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-221-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-221-R |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,25000 Kč | 2,50 Kč |
| 100 | 0,20390 Kč | 20,39 Kč |
| 1 000 | 0,16790 Kč | 167,90 Kč |
| 5 000 | 0,14643 Kč | 732,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15259 Kč | 1 525,90 Kč |
| 20 000 | 0,14386 Kč | 2 877,20 Kč |
| 30 000 | 0,13899 Kč | 4 169,70 Kč |
| 50 000 | 0,13309 Kč | 6 654,50 Kč |
| 70 000 | 0,12935 Kč | 9 054,50 Kč |
| 100 000 | 0,12549 Kč | 12 549,00 Kč |
| 250 000 | 0,11611 Kč | 29 027,50 Kč |
| 500 000 | 0,10950 Kč | 54 750,00 Kč |
| 1 000 000 | 0,10327 Kč | 103 270,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

