MFBM1V2012-102-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1005-221-R

DigiKey Part Number
283-MFBM1V1005-221-RTR-ND - Tape & Reel (TR)
283-MFBM1V1005-221-RCT-ND - Cut Tape (CT)
283-MFBM1V1005-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1005-221-R
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,25000 Kč2,50 Kč
1000,20390 Kč20,39 Kč
1 0000,16790 Kč167,90 Kč
5 0000,14643 Kč732,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15259 Kč1 525,90 Kč
20 0000,14386 Kč2 877,20 Kč
30 0000,13899 Kč4 169,70 Kč
50 0000,13309 Kč6 654,50 Kč
70 0000,12935 Kč9 054,50 Kč
100 0000,12549 Kč12 549,00 Kč
250 0000,11611 Kč29 027,50 Kč
500 0000,10950 Kč54 750,00 Kč
1 000 0000,10327 Kč103 270,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč