
MFBM1V1005-121-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-121-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-121-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-121-R |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,27100 Kč | 2,71 Kč |
| 100 | 0,21900 Kč | 21,90 Kč |
| 1 000 | 0,18019 Kč | 180,19 Kč |
| 5 000 | 0,15708 Kč | 785,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14951 Kč | 1 495,10 Kč |
| 20 000 | 0,14096 Kč | 2 819,20 Kč |
| 30 000 | 0,13619 Kč | 4 085,70 Kč |
| 50 000 | 0,13041 Kč | 6 520,50 Kč |
| 70 000 | 0,12673 Kč | 8 871,10 Kč |
| 100 000 | 0,12296 Kč | 12 296,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


