120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1005-121-R

DigiKey Part Number
283-MFBM1V1005-121-RTR-ND - Tape & Reel (TR)
283-MFBM1V1005-121-RCT-ND - Cut Tape (CT)
283-MFBM1V1005-121-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1005-121-R
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,27100 Kč2,71 Kč
1000,21900 Kč21,90 Kč
1 0000,18019 Kč180,19 Kč
5 0000,15708 Kč785,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14951 Kč1 495,10 Kč
20 0000,14096 Kč2 819,20 Kč
30 0000,13619 Kč4 085,70 Kč
50 0000,13041 Kč6 520,50 Kč
70 0000,12673 Kč8 871,10 Kč
100 0000,12296 Kč12 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč