


MFBA3V2012K-151-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V2012K-151-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012K-151-RCT-ND - Cut Tape (CT) 283-MFBA3V2012K-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012K-151-R |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 50 | 0,79060 Kč | 39,53 Kč |
| 100 | 0,70950 Kč | 70,95 Kč |
| 250 | 0,61252 Kč | 153,13 Kč |
| 500 | 0,54554 Kč | 272,77 Kč |
| 1 000 | 0,48416 Kč | 484,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39292 Kč | 1 571,68 Kč |
| 8 000 | 0,34127 Kč | 2 730,16 Kč |
| 12 000 | 0,31270 Kč | 3 752,40 Kč |
| 20 000 | 0,28868 Kč | 5 773,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

