1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 450mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V2012K-102-R

DigiKey Part Number
283-MFBA3V2012K-102-RTR-ND - Tape & Reel (TR)
283-MFBA3V2012K-102-RCT-ND - Cut Tape (CT)
283-MFBA3V2012K-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V2012K-102-R
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
250,93240 Kč23,31 Kč
500,84000 Kč42,00 Kč
1000,75170 Kč75,17 Kč
2500,64924 Kč162,31 Kč
5000,57828 Kč289,14 Kč
1 0000,51298 Kč512,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42836 Kč1 713,44 Kč
8 0000,37159 Kč2 972,72 Kč
12 0000,34019 Kč4 082,28 Kč
20 0000,32022 Kč6 404,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč