


MFBA3V2012H-152-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V2012H-152-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012H-152-RCT-ND - Cut Tape (CT) 283-MFBA3V2012H-152-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012H-152-R |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 50 | 0,81560 Kč | 40,78 Kč |
| 100 | 0,73240 Kč | 73,24 Kč |
| 250 | 0,63084 Kč | 157,71 Kč |
| 500 | 0,56218 Kč | 281,09 Kč |
| 1 000 | 0,49872 Kč | 498,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42163 Kč | 1 686,52 Kč |
| 8 000 | 0,36577 Kč | 2 926,16 Kč |
| 12 000 | 0,33487 Kč | 4 018,44 Kč |
| 20 000 | 0,31469 Kč | 6 293,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

