30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1608K-300-R

DigiKey Part Number
283-MFBA3V1608K-300-RTR-ND - Tape & Reel (TR)
283-MFBA3V1608K-300-RCT-ND - Cut Tape (CT)
283-MFBA3V1608K-300-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1608K-300-R
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
250,86520 Kč21,63 Kč
500,78120 Kč39,06 Kč
1000,69920 Kč69,92 Kč
2500,60392 Kč150,98 Kč
5000,53838 Kč269,19 Kč
1 0000,47791 Kč477,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39949 Kč1 597,96 Kč
8 0000,34691 Kč2 775,28 Kč
12 0000,31784 Kč3 814,08 Kč
20 0000,29397 Kč5 879,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč