


MFBA3V1608C-600-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608C-600-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608C-600-RCT-ND - Cut Tape (CT) 283-MFBA3V1608C-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608C-600-R |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,93600 Kč | 9,36 Kč |
| 25 | 0,81560 Kč | 20,39 Kč |
| 50 | 0,73660 Kč | 36,83 Kč |
| 100 | 0,65960 Kč | 65,96 Kč |
| 250 | 0,57008 Kč | 142,52 Kč |
| 500 | 0,50808 Kč | 254,04 Kč |
| 1 000 | 0,45107 Kč | 451,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36665 Kč | 1 466,60 Kč |
| 8 000 | 0,31880 Kč | 2 550,40 Kč |
| 12 000 | 0,29234 Kč | 3 508,08 Kč |
| 20 000 | 0,26528 Kč | 5 305,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

