


MFBA3V1608C-121-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608C-121-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608C-121-RCT-ND - Cut Tape (CT) 283-MFBA3V1608C-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608C-121-R |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,86520 Kč | 21,63 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,69920 Kč | 69,92 Kč |
| 250 | 0,60392 Kč | 150,98 Kč |
| 500 | 0,53838 Kč | 269,19 Kč |
| 1 000 | 0,47791 Kč | 477,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39949 Kč | 1 597,96 Kč |
| 8 000 | 0,34691 Kč | 2 775,28 Kč |
| 12 000 | 0,31784 Kč | 3 814,08 Kč |
| 20 000 | 0,29397 Kč | 5 879,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

