MFBA2V2012-471-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V2012-471-R
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1005M-121-R

DigiKey Part Number
283-MFBA3V1005M-121-RTR-ND - Tape & Reel (TR)
283-MFBA3V1005M-121-RCT-ND - Cut Tape (CT)
283-MFBA3V1005M-121-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1005M-121-R
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,47900 Kč4,79 Kč
250,42440 Kč10,61 Kč
500,37860 Kč18,93 Kč
1000,34120 Kč34,12 Kč
2500,29460 Kč73,65 Kč
5000,26382 Kč131,91 Kč
1 0000,23511 Kč235,11 Kč
5 0000,17685 Kč884,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17090 Kč1 709,00 Kč
20 0000,14805 Kč2 961,00 Kč
30 0000,13541 Kč4 062,30 Kč
50 0000,13004 Kč6 502,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč