


MFBA3V1005K-600-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1005K-600-RTR-ND - Tape & Reel (TR) 283-MFBA3V1005K-600-RCT-ND - Cut Tape (CT) 283-MFBA3V1005K-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1005K-600-R |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,47900 Kč | 4,79 Kč |
| 25 | 0,42440 Kč | 10,61 Kč |
| 50 | 0,37860 Kč | 18,93 Kč |
| 100 | 0,34120 Kč | 34,12 Kč |
| 250 | 0,29460 Kč | 73,65 Kč |
| 500 | 0,26382 Kč | 131,91 Kč |
| 1 000 | 0,23511 Kč | 235,11 Kč |
| 5 000 | 0,17685 Kč | 884,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17090 Kč | 1 709,00 Kč |
| 20 000 | 0,14805 Kč | 2 961,00 Kč |
| 30 000 | 0,13541 Kč | 4 062,30 Kč |
| 50 000 | 0,13004 Kč | 6 502,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

