


MFBA2V2012-800-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012-800-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-800-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-800-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-800-R |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 250 | 0,55100 Kč | 137,75 Kč |
| 500 | 0,49136 Kč | 245,68 Kč |
| 1 000 | 0,43634 Kč | 436,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45681 Kč | 1 827,24 Kč |
| 8 000 | 0,39584 Kč | 3 166,72 Kč |
| 12 000 | 0,36209 Kč | 4 345,08 Kč |
| 20 000 | 0,34647 Kč | 6 929,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


