


MFBA2V2012-471-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012-471-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-471-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-471-R |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,59210 Kč | 59,21 Kč |
| 250 | 0,51152 Kč | 127,88 Kč |
| 500 | 0,45608 Kč | 228,04 Kč |
| 1 000 | 0,40547 Kč | 405,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31492 Kč | 1 259,68 Kč |
| 8 000 | 0,27450 Kč | 2 196,00 Kč |
| 12 000 | 0,25215 Kč | 3 025,80 Kč |
| 20 000 | 0,22526 Kč | 4 505,20 Kč |
| 28 000 | 0,21995 Kč | 6 158,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


