MFBA2V1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V1608
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V1608-800-R

DigiKey Part Number
283-MFBA2V1608-800-RTR-ND - Tape & Reel (TR)
283-MFBA2V1608-800-RCT-ND - Cut Tape (CT)
283-MFBA2V1608-800-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1608-800-R
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,89500 Kč8,95 Kč
250,77400 Kč19,35 Kč
500,69500 Kč34,75 Kč
1000,62420 Kč62,42 Kč
2500,53928 Kč134,82 Kč
5000,48062 Kč240,31 Kč
1 0000,42694 Kč426,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41019 Kč1 640,76 Kč
8 0000,35602 Kč2 848,16 Kč
12 0000,32607 Kč3 912,84 Kč
20 0000,30429 Kč6 085,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč