


MFBA2V1608-301-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608-301-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-301-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-301-R |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,70140 Kč | 35,07 Kč |
| 100 | 0,62990 Kč | 62,99 Kč |
| 250 | 0,54428 Kč | 136,07 Kč |
| 500 | 0,48548 Kč | 242,74 Kč |
| 1 000 | 0,43130 Kč | 431,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33455 Kč | 1 338,20 Kč |
| 8 000 | 0,29135 Kč | 2 330,80 Kč |
| 12 000 | 0,26744 Kč | 3 209,28 Kč |
| 20 000 | 0,23871 Kč | 4 774,20 Kč |
| 28 000 | 0,23675 Kč | 6 629,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


