MFBA2V1608-300-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 11 860
Unit Price: 0,09000 Kč
Datasheet
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V1608-300-R

DigiKey Part Number
283-MFBA2V1608-300-RTR-ND - Tape & Reel (TR)
283-MFBA2V1608-300-RCT-ND - Cut Tape (CT)
283-MFBA2V1608-300-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1608-300-R
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
MFBA2V1608-300-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
251,00800 Kč25,20 Kč
500,90720 Kč45,36 Kč
1000,81470 Kč81,47 Kč
2500,70300 Kč175,75 Kč
5000,62616 Kč313,08 Kč
1 0000,55519 Kč555,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42836 Kč1 713,44 Kč
8 0000,37159 Kč2 972,72 Kč
12 0000,34019 Kč4 082,28 Kč
20 0000,32022 Kč6 404,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč