


MFBA2V1005P-471-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005P-471-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005P-471-RCT-ND - Cut Tape (CT) 283-MFBA2V1005P-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005P-471-R |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72800 Kč | 7,28 Kč |
| 25 | 0,63240 Kč | 15,81 Kč |
| 50 | 0,56600 Kč | 28,30 Kč |
| 100 | 0,50770 Kč | 50,77 Kč |
| 250 | 0,43860 Kč | 109,65 Kč |
| 500 | 0,39198 Kč | 195,99 Kč |
| 1 000 | 0,34850 Kč | 348,50 Kč |
| 5 000 | 0,25987 Kč | 1 299,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24763 Kč | 2 476,30 Kč |
| 20 000 | 0,21304 Kč | 4 260,80 Kč |
| 30 000 | 0,20546 Kč | 6 163,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

