1 A 250 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDQ-1

MDQ-1

DigiKey Part Number
283-MDQ-1-ND
Manufacturer
Manufacturer Product Number
MDQ-1
Description
FUSE BUSS SMALL DIMENSION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
35A
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
374 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5418,44800 Kč2 092,24 Kč
10386,04800 Kč3 860,48 Kč
15368,24867 Kč5 523,73 Kč
25346,94560 Kč8 673,64 Kč
35333,55629 Kč11 674,47 Kč
50319,90040 Kč15 995,02 Kč
Manufacturers Standard Package
Unit Price without VAT:418,44800 Kč
Unit Price with VAT:506,32208 Kč