



MDL-6-R | |
|---|---|
DigiKey Part Number | 283-MDL-6-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-6-R |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 37.4 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,93200 $ | 14,66 $ |
| 10 | 2,70600 $ | 27,06 $ |
| 15 | 2,58133 $ | 38,72 $ |
| 25 | 2,43280 $ | 60,82 $ |
| 35 | 2,33971 $ | 81,89 $ |
| 50 | 2,24460 $ | 112,23 $ |
| Unit Price without VAT: | 2,93200 $ |
|---|---|
| Unit Price with VAT: | 3,54772 $ |


