



MDL-2-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDL-2-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-2-1/4-R |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 49.6 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 100,03400 Kč | 500,17 Kč |
| 10 | 92,30700 Kč | 923,07 Kč |
| 15 | 88,06533 Kč | 1 320,98 Kč |
| 25 | 82,99240 Kč | 2 074,81 Kč |
| 35 | 79,80429 Kč | 2 793,15 Kč |
| 50 | 76,55880 Kč | 3 827,94 Kč |
| Unit Price without VAT: | 100,03400 Kč |
|---|---|
| Unit Price with VAT: | 121,04114 Kč |


